There are no models available for this part yet.
Overview of MAL224699813E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL224699813E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC0777
|
Newark | Cap, 820µf, 63V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:820µf, Voltage Rating:63V, Esr:-, Product Range:246 Cti-V Series, Lifetime @ Temperature:6000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Vishay MAL224699813E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9400 / $4.6100 | Buy Now | |
DISTI #
MAL224699813E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 63 V, ? 20%, 5000 hours @ 125?C, Radial Can - SMD (Alt: MAL224699813E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
594-MAL224699813E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 820uF 63V 16x16x21mm 125C 6000h RoHS: Compliant | 0 |
|
$2.7100 / $2.8200 | Order Now | |
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | 80 |
|
$3.7740 / $6.1200 | Buy Now | |||
DISTI #
MAL224699813E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 63 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: MAL224699813E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL224699813E3 by Vishay Intertechnologies
Part Data Attributes for MAL224699813E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
21 mm
|
Leakage Current
|
0.517 mA
|
Length
|
16 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
780 mA
|
Size Code
|
6363
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
FLAT
|
Width
|
16 mm
|