Part Details for MAL225058102E3 by Vishay Intertechnologies
Overview of MAL225058102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225058102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0786
|
Newark | Cap, 1000Μf, 63V, 20%, Capacitance:1000Μf, Voltage Rating:63V, Product Range:250 Rmi-V Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:31Mm, Operating Temperature Rohs Compliant: Yes |Vishay MAL225058102E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$1.2300 | Buy Now |
DISTI #
MAL225058102E3
|
Avnet Americas | Cap Aluminum 1000uF 63V 20% Aluminum Cylindrical Can 7.5mm 1000mA 5000 hr 105°C Bulk (Alt: MAL225058102E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.0169 / $2.5622 | Buy Now |
DISTI #
594-MAL225058102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 16x31 High Vibration RoHS: Compliant | 2757 |
|
$1.9500 / $4.6800 | Buy Now |
DISTI #
MAL225058102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 16x31 High Vibration RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.1100 | Buy Now |
DISTI #
MAL225058102E3
|
Avnet Americas | Cap Aluminum 1000uF 63V 20% Aluminum Cylindrical Can 7.5mm 1000mA 5000 hr 105°C Bulk (Alt: MAL225058102E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.0169 / $2.5622 | Buy Now |
DISTI #
MAL225058102E3
|
Avnet Americas | Cap Aluminum 1000uF 63V 20% Aluminum Cylindrical Can 7.5mm 1000mA 5000 hr 105°C Bulk (Alt: MAL225058102E3) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.0169 / $2.5622 | Buy Now |
DISTI #
2783841
|
element14 Asia-Pacific | CAP, 1000F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 143 |
|
$2.1085 / $4.9150 | Buy Now |
DISTI #
2783841
|
Farnell | CAP, 1000F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 143 |
|
$2.0321 / $5.2183 | Buy Now |
Part Details for MAL225058102E3
MAL225058102E3 CAD Models
MAL225058102E3 Part Data Attributes
|
MAL225058102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225058102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.633 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1444 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |