Part Details for MAL225090103E3 by Vishay Intertechnologies
Overview of MAL225090103E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225090103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8233
|
Newark | 1000 35V 16X20Mm 105 7000H |Vishay MAL225090103E3 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
MAL225090103E3
|
Avnet Americas | Cap Aluminum Polymer 1000uF 35VDC 20% Radial Aluminum Cylindrical Can 7.5mm 1840mA Ammo Pack (Alt: MAL225090103E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.5862 / $2.0151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.6800 | Buy Now |
Part Details for MAL225090103E3
MAL225090103E3 CAD Models
MAL225090103E3 Part Data Attributes
|
MAL225090103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225090103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.353 mA | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1398.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |