-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0794
|
Newark | Cap, 470µf, 80V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470µf, Voltage Rating:80V, Esr:-, Product Range:250 Crz-V Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Vishay MAL225099706E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$2.7500 / $5.9300 | Buy Now |
DISTI #
MAL225099706E3
|
Avnet Americas | SMD 470uF 80V 16x16x21 105°C (Alt: MAL225099706E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8413 / $2.0769 | Buy Now |
DISTI #
594-MAL225099706E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 80V 16x16x21 High Vibration RoHS: Compliant | 302 |
|
$2.2200 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225099706E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225099706E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.376 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 16 mm |