-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0796
|
Newark | Cap, 220Μf, 100V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:100V, Esr:-, Product Range:250 Crz-V Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Vishay MAL225099909E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$1.7800 / $3.7900 | Buy Now |
DISTI #
MAL225099909E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD (Alt: MAL225099909E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5674 / $1.9911 | Buy Now |
DISTI #
594-MAL225099909E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 100V 16x16x16 High Vibration RoHS: Compliant | 348 |
|
$1.5200 / $3.6400 | Buy Now |
DISTI #
MAL225099909E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 100V 16x16x16 High Vibration RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
MAL225099909E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD (Alt: MAL225099909E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5674 / $1.9911 | Buy Now |
DISTI #
MAL225099909E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD (Alt: MAL225099909E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5674 / $1.9911 | Buy Now |
DISTI #
MAL225099909E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL225099909E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2783851RL
|
element14 Asia-Pacific | CAP, 220F, 100V, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 315 |
|
$1.6607 / $2.6600 | Buy Now |
DISTI #
2783851
|
element14 Asia-Pacific | CAP, 220F, 100V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 315 |
|
$1.6607 / $3.8284 | Buy Now |
DISTI #
2783851
|
Farnell | CAP, 220F, 100V, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 315 |
|
$1.5184 / $4.1034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225099909E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225099909E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.22 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 16 mm |