Part Details for MAL225620332E3 by Vishay Intertechnologies
Overview of MAL225620332E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225620332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7881
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 3300 F, 20%, 35 V, 22 Mm, 0.074 Ohm Rohs Compliant: Yes |Vishay MAL225620332E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$3.0300 / $4.9100 | Buy Now |
DISTI #
MAL225620332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, Snap-In (Alt: MAL225620332E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.4148 / $2.4524 | Buy Now |
DISTI #
594-MAL225620332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 22x25 RoHS: Compliant | 229 |
|
$1.9100 / $4.5200 | Buy Now |
|
Future Electronics | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 3300 F, 20%, 35 V, 22 Mm, 0. RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 Container: Bulk | 0Bulk |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
MAL225620332E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 22x25 RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 84 Container: Bulk | Americas - 0 |
|
$1.3100 / $2.6100 | Buy Now |
DISTI #
MAL225620332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, Snap-In (Alt: MAL225620332E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.4148 / $2.4524 | Buy Now |
DISTI #
MAL225620332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, Snap-In (Alt: MAL225620332E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.4148 / $2.4524 | Buy Now |
DISTI #
2474573
|
element14 Asia-Pacific | CAP, 3300F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$2.1452 / $4.7092 | Buy Now |
DISTI #
2474573
|
Farnell | CAP, 3300F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 59 |
|
$1.9443 / $5.0176 | Buy Now |
Part Details for MAL225620332E3
MAL225620332E3 CAD Models
MAL225620332E3 Part Data Attributes
|
MAL225620332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225620332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.161 mΩ | |
Leakage Current | 1.02 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225620332E3
This table gives cross-reference parts and alternative options found for MAL225620332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225620332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225620332E3 vs B41252A7338M002 |
B41252A7338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225620332E3 vs B41252A7338M000 |
ECEC1VA332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL225620332E3 vs ECEC1VA332BA |
B41252A7338M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225620332E3 vs B41252A7338M062 |
MALIEYH07LU433F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL225620332E3 vs MALIEYH07LU433F02K |
LG035M3300BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL225620332E3 vs LG035M3300BPF-2225 |
B41252A7338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225620332E3 vs B41252A7338M007 |
B41252A7338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225620332E3 vs B41252A7338M060 |
B41252A7338M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225620332E3 vs B41252A7338M067 |
381LX332M035H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | MAL225620332E3 vs 381LX332M035H012D |