Part Details for MAL225621392E3 by Vishay Intertechnologies
Overview of MAL225621392E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225621392E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7886
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 3900 F, 20%, 50 V, 22 Mm, 0.05 Ohm Rohs Compliant: Yes |Vishay MAL225621392E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$3.3300 / $5.7900 | Buy Now |
DISTI #
MAL225621392E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, ± 20%, Snap-In (Alt: MAL225621392E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0777 / $3.4146 | Buy Now |
DISTI #
594-MAL225621392E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 22x35 RoHS: Compliant | 249 |
|
$2.4700 / $5.2400 | Buy Now |
DISTI #
MAL225621392E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 22x35 pbFree: Pb-Free Min Qty: 336 Package Multiple: 84 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.7900 | Buy Now |
DISTI #
MAL225621392E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, ± 20%, Snap-In (Alt: MAL225621392E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0777 / $3.4146 | Buy Now |
DISTI #
MAL225621392E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, ± 20%, Snap-In (Alt: MAL225621392E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0777 / $3.4146 | Buy Now |
DISTI #
MAL225621392E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, � 20%, Snap-In (Alt: MAL225621392E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2474581
|
element14 Asia-Pacific | CAP, 3900F, 50V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$2.7918 / $5.5028 | Buy Now |
DISTI #
2474581
|
Farnell | CAP, 3900F, 50V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 64 |
|
$2.6226 / $5.8224 | Buy Now |
Part Details for MAL225621392E3
MAL225621392E3 CAD Models
MAL225621392E3 Part Data Attributes
|
MAL225621392E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225621392E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.119 mΩ | |
Leakage Current | 1.32 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1970 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225621392E3
This table gives cross-reference parts and alternative options found for MAL225621392E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225621392E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1H392HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225621392E3 vs EETHC1H392HJ |
381LQ392M050H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL225621392E3 vs 381LQ392M050H032 |
381LQ392M050H032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225621392E3 vs 381LQ392M050H032A |
50MXG3900MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225621392E3 vs 50MXG3900MOOESN22X35 |