Part Details for MAL225628222E3 by Vishay Intertechnologies
Overview of MAL225628222E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225628222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7892
|
Newark | Cap, 2200Uf, 63V, Alu Elec, Snap-In, Capacitance:2200Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:256 Pmg-Si Rohs Compliant: Yes |Vishay MAL225628222E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$3.1600 / $5.0800 | Buy Now |
DISTI #
MAL225628222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In (Alt: MAL225628222E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8819 / $3.1127 | Buy Now |
DISTI #
46Y7892
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 46Y7892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 84 Partner Stock |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
594-MAL225628222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 22x30 RoHS: Compliant | 773 |
|
$2.3800 / $4.5800 | Buy Now |
|
Future Electronics | 2200F 63V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000hrs 105c RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 Container: Bulk | 0Bulk |
|
$2.2000 / $2.3700 | Buy Now |
DISTI #
MAL225628222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In (Alt: MAL225628222E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8819 / $3.1127 | Buy Now |
DISTI #
46Y7892
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 46Y7892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 84 Partner Stock |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
MAL225628222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In (Alt: MAL225628222E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.8819 / $3.1127 | Buy Now |
DISTI #
46Y7892
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, ± 20%, Snap-In - Bulk (Alt: 46Y7892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 84 Partner Stock |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
MAL225628222E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 63 V, � 20%, Snap-In (Alt: MAL225628222E3) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225628222E3
MAL225628222E3 CAD Models
MAL225628222E3 Part Data Attributes
|
MAL225628222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225628222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.181 mΩ | |
Leakage Current | 1.12 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225628222E3
This table gives cross-reference parts and alternative options found for MAL225628222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225628222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209018222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL225628222E3 vs MAL209018222E3 |
LSG222M1J--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Surge Components Inc | MAL225628222E3 vs LSG222M1J--A2230S |