-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7894
|
Newark | Cap, 6800Uf, 35V, Alu Elec, Snap-In, Capacitance:6800Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:256 Pmg-Si Rohs Compliant: Yes |Vishay MAL225630682E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.4700 / $5.2700 | Buy Now |
DISTI #
MAL225630682E3
|
Avnet Americas | Cap Aluminum 6800uF 35V 20% Aluminum Cylindrical Can 0.037 Ohm 2.04A 2000 hr 105°C Cardboard (Alt: MAL225630682E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0101 / $3.4146 | Buy Now |
DISTI #
594-MAL225630682E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 25x30 RoHS: Compliant | 323 |
|
$2.6100 / $5.0800 | Buy Now |
DISTI #
MAL225630682E3
|
Avnet Americas | Cap Aluminum 6800uF 35V 20% Aluminum Cylindrical Can 0.037 Ohm 2.04A 2000 hr 105°C Cardboard (Alt: MAL225630682E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0101 / $3.4146 | Buy Now |
DISTI #
MAL225630682E3
|
Avnet Americas | Cap Aluminum 6800uF 35V 20% Aluminum Cylindrical Can 0.037 Ohm 2.04A 2000 hr 105°C Cardboard (Alt: MAL225630682E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0101 / $3.4146 | Buy Now |
DISTI #
MAL225630682E3
|
Avnet Asia | Cap Aluminum 6800uF 35V 20% Aluminum Cylindrical Can 0.037 Ohm 2.04A 2000 hr 105°C Cardboard (Alt: MAL225630682E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.8100 / $2.0394 | Buy Now |
DISTI #
2474575
|
element14 Asia-Pacific | CAP, 6800F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$3.1544 / $5.5001 | Buy Now |
DISTI #
2474575
|
Farnell | CAP, 6800F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 165 |
|
$2.7886 / $5.8284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225630682E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225630682E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.078 mΩ | |
Leakage Current | 1.46 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225630682E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225630682E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MXC6800MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225630682E3 vs 35MXC6800MEFCSN25X30 |
35MXC6800MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225630682E3 vs 35MXC6800MSN25X30 |
NRLPW682M35V25X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL225630682E3 vs NRLPW682M35V25X30LF |
35MXC6800MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225630682E3 vs 35MXC6800MOOESN25X30 |
NRLPW682M35V25X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MAL225630682E3 vs NRLPW682M35V25X30SF |
MAL209060682E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL225630682E3 vs MAL209060682E3 |
MAL209020682E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL225630682E3 vs MAL209020682E3 |
LSG682M1V--A2530S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | Surge Components Inc | MAL225630682E3 vs LSG682M1V--A2530S |