-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7898
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 22000 F, 20%, 16 V, 25 Mm, 0.021 Ohm Rohs Compliant: Yes |Vishay MAL225635223E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$4.1600 / $6.6700 | Buy Now |
DISTI #
MAL225635223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, ± 20%, Snap-In (Alt: MAL225635223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.4503 / $4.0971 | Buy Now |
DISTI #
594-MAL225635223E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 25x30 RoHS: Compliant | 245 |
|
$2.9900 / $6.0900 | Buy Now |
DISTI #
MAL225635223E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 25x30 RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 66 Container: Bulk | Americas - 0 |
|
$2.9900 | Buy Now |
DISTI #
MAL225635223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, ± 20%, Snap-In (Alt: MAL225635223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.4503 / $4.0971 | Buy Now |
DISTI #
MAL225635223E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, ± 20%, Snap-In (Alt: MAL225635223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.4503 / $4.0971 | Buy Now |
DISTI #
MAL225635223E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, � 20%, Snap-In (Alt: MAL225635223E3) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2474567
|
element14 Asia-Pacific | CAP, 22000F, 16V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 223 |
|
$2.8791 / $5.6994 | Buy Now |
DISTI #
2474567
|
Farnell | CAP, 22000F, 16V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 223 |
|
$2.8212 / $5.9936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225635223E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225635223E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.03 mΩ | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Shape | SNAP-IN |