Part Details for MAL225649332E3 by Vishay Intertechnologies
Overview of MAL225649332E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MAL225649332E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7909
|
Newark | Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 3300 F, 20%, 100 V, 30 Mm, 0.03 Ohm Rohs Compliant: Yes |Vishay MAL225649332E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7700 / $12.0700 | Buy Now |
DISTI #
MAL225649332E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 100 V, ± 20%, Snap-In (Alt: MAL225649332E3) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | 0 |
|
$5.5674 / $8.7654 | Buy Now |
DISTI #
594-MAL225649332E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 3300uF 20% RoHS: Compliant | 2 |
|
$6.5800 / $10.7600 | Buy Now |
DISTI #
MAL225649332E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 100 V, � 20%, Snap-In (Alt: MAL225649332E3) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL225649332E3
MAL225649332E3 CAD Models
MAL225649332E3 Part Data Attributes
|
MAL225649332E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225649332E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.08 mΩ | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225649332E3
This table gives cross-reference parts and alternative options found for MAL225649332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225649332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ332M100K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MAL225649332E3 vs 381LQ332M100K042 |
EETHC2A332KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL225649332E3 vs EETHC2A332KJ |
381LQ332M100K042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL225649332E3 vs 381LQ332M100K042A |
100MXG3300MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL225649332E3 vs 100MXG3300MOOESN30X40 |
NRLPW332M100V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL225649332E3 vs NRLPW332M100V30X40SF |