Part Details for MAL225722122E3 by Vishay Intertechnologies
Overview of MAL225722122E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225722122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2806
|
Newark | 1200 200V 35X30Mm 85 5000H |Vishay MAL225722122E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 | Buy Now |
DISTI #
MAL225722122E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 1200uF 20% 200V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225722122E3) Min Qty: 600 Package Multiple: 50 Container: Box | 0 |
|
$6.9874 | Buy Now |
DISTI #
MAL225722122E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200UF 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.1700 | Buy Now |
DISTI #
MAL225722122E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 1200uF 20% 200V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225722122E3) Min Qty: 600 Package Multiple: 50 Container: Box | 0 |
|
$6.9874 | Buy Now |
DISTI #
MAL225722122E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 1200uF 20% 200V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225722122E3) Min Qty: 600 Package Multiple: 50 Container: Box | 0 |
|
$6.9874 | Buy Now |
Part Details for MAL225722122E3
MAL225722122E3 CAD Models
MAL225722122E3 Part Data Attributes
|
MAL225722122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225722122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 2.4 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2780 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |