Part Details for MAL225726821E3 by Vishay Intertechnologies
Overview of MAL225726821E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225726821E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH8959
|
Newark | Cap, 820Uf, 400V, Alu Elec, Snap-In, Capacitance:820Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL225726821E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.9600 / $18.4300 | Buy Now |
DISTI #
MAL225726821E3
|
Avnet Americas | Cap Aluminum 820uF 400V 20% Aluminum Cylindrical Can 175m Ohm 3.18A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225726821E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$16.5446 | Buy Now |
DISTI #
49AH8959
|
Avnet Americas | Cap Aluminum 820uF 400V 20% Aluminum Cylindrical Can 175m Ohm 3.18A 3000 hr 85°C Cardboard - Bulk (Alt: 49AH8959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$11.9600 | Buy Now |
DISTI #
594-MAL225726821E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 400V 35x50mm RoHS: Compliant | 15 |
|
$12.2500 / $18.4300 | Buy Now |
DISTI #
MAL225726821E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 820uF 400V 35x50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.8000 / $12.1300 | Buy Now |
DISTI #
MAL225726821E3
|
Avnet Americas | Cap Aluminum 820uF 400V 20% Aluminum Cylindrical Can 175m Ohm 3.18A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225726821E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$16.5446 | Buy Now |
DISTI #
49AH8959
|
Avnet Americas | Cap Aluminum 820uF 400V 20% Aluminum Cylindrical Can 175m Ohm 3.18A 3000 hr 85°C Cardboard - Bulk (Alt: 49AH8959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$11.9600 | Buy Now |
DISTI #
MAL225726821E3
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 400VDC, Ø35x50mm, ±20% Min Qty: 1 | 60 |
|
$10.0300 / $14.0300 | Buy Now |
Part Details for MAL225726821E3
MAL225726821E3 CAD Models
MAL225726821E3 Part Data Attributes:
|
MAL225726821E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225726821E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Leakage Current | 3.28 mA | |
Length | 52 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3180 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |