-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3962
|
Newark | Cap, 470Uf, 450V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL225727471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$11.2300 / $15.3800 | Buy Now |
DISTI #
49AH8961
|
Newark | Cap, 470Uf, 450V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL225727471E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 | Buy Now |
DISTI #
MAL225727471E3
|
Avnet Americas | Cap Aluminum 470uF 450V 20% Aluminum Cylindrical Can 294m Ohm 2.39A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225727471E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$12.2683 | Buy Now |
DISTI #
594-MAL225727471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40mm RoHS: Compliant | 409 |
|
$9.0800 / $13.6700 | Buy Now |
DISTI #
MAL225727471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.4500 / $8.9900 | Buy Now |
DISTI #
MAL225727471E3
|
Avnet Americas | Cap Aluminum 470uF 450V 20% Aluminum Cylindrical Can 294m Ohm 2.39A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225727471E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$12.2683 | Buy Now |
DISTI #
MAL225727471E3
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 450VDC, Ø35x40mm, ±20% Min Qty: 1 | 16 |
|
$7.8900 / $12.0900 | Buy Now |
DISTI #
MAL225727471E3
|
Avnet Americas | Cap Aluminum 470uF 450V 20% Aluminum Cylindrical Can 294m Ohm 2.39A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225727471E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$12.2683 | Buy Now |
DISTI #
3295955
|
element14 Asia-Pacific | CAP, 470UF, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 161 |
|
$9.5442 / $14.3752 | Buy Now |
DISTI #
3295955
|
Farnell | CAP, 470UF, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 161 |
|
$9.1194 / $14.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225727471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225727471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Leakage Current | 2.12 mA | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |