Part Details for MAL225727561E3 by Vishay Intertechnologies
Overview of MAL225727561E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225727561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2826
|
Newark | 560 450V 35X45Mm 85 5000H |Vishay MAL225727561E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
MAL225727561E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 560uF 20% 450V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225727561E3) Min Qty: 600 Package Multiple: 50 Container: Box | 0 |
|
$14.2614 | Buy Now |
DISTI #
MAL225727561E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 560UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.4900 | Buy Now |
Part Details for MAL225727561E3
MAL225727561E3 CAD Models
MAL225727561E3 Part Data Attributes
|
MAL225727561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225727561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Leakage Current | 2.52 mA | |
Length | 47 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2660 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |