-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH8962
|
Newark | Cap, 680Uf, 450V, Alu Elec, Snap-In, Capacitance:680µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL225727681E3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 | Buy Now |
DISTI #
MAL225727681E3
|
Avnet Americas | 680µF 450V 35x55 85°C 5000h - Boxed Product (Development Kits) (Alt: MAL225727681E3) Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
594-MAL225727681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 450V 35x55mm RoHS: Compliant | 414 |
|
$11.6400 / $13.2200 | Buy Now |
DISTI #
MAL225727681E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 450V 35x55mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.6400 | Buy Now |
DISTI #
MAL225727681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 450 V, � 20%, Snap-In (Alt: MAL225727681E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225727681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225727681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 290 mΩ | |
Leakage Current | 3.06 mA | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |