-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2882
|
Newark | 390 200V 22X30Mm 85 5000H |Vishay MAL225752391E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1200 | Buy Now |
DISTI #
MAL225752391E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 390uF 20% 200V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225752391E3) Min Qty: 800 Package Multiple: 100 Container: Box | 0 |
|
$3.4928 | Buy Now |
DISTI #
MAL225752391E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 390UF 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5800 | Buy Now |
DISTI #
MAL225752391E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 390uF 20% 200V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225752391E3) Min Qty: 800 Package Multiple: 100 Container: Box | 0 |
|
$3.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225752391E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225752391E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 370 mΩ | |
Leakage Current | 0.78 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |