Part Details for MAL225753471E3 by Vishay Intertechnologies
Overview of MAL225753471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225753471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH8973
|
Newark | Cap, 470Uf, 250V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225753471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$3.7300 / $4.3500 | Buy Now |
DISTI #
MAL225753471E3
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225753471E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.7332 | Buy Now |
DISTI #
49AH8973
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Bulk (Alt: 49AH8973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$4.1600 / $6.1700 | Buy Now |
DISTI #
594-MAL225753471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 22x40mm RoHS: Compliant | 781 |
|
$3.2900 / $5.9300 | Buy Now |
DISTI #
MAL225753471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 22x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.4800 | Buy Now |
DISTI #
MAL225753471E3
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225753471E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.7332 | Buy Now |
DISTI #
49AH8973
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Bulk (Alt: 49AH8973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$4.1600 / $6.1700 | Buy Now |
DISTI #
MAL225753471E3
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 250VDC, Ø22x40mm, ±20% Min Qty: 1 | 98 |
|
$3.1100 / $5.6600 | Buy Now |
DISTI #
MAL225753471E3
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225753471E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.7332 | Buy Now |
DISTI #
49AH8973
|
Avnet Americas | Cap Aluminum 470uF 250V 20% Aluminum Cylindrical Can 182m Ohm 2.17A 3000 hr 85°C Cardboard - Bulk (Alt: 49AH8973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$4.1600 / $6.1700 | Buy Now |
Part Details for MAL225753471E3
MAL225753471E3 CAD Models
MAL225753471E3 Part Data Attributes
|
MAL225753471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225753471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Leakage Current | 1.18 mA | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |