-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3977
|
Newark | Cap, 150Uf, 450V, Alu Elec, Snap-In Rohs Compliant: Yes |Vishay MAL225757151E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 653 |
|
$4.6500 / $6.2200 | Buy Now |
DISTI #
49AH8977
|
Newark | Cap, 150Uf, 450V, Alu Elec, Snap-In, Capacitance:150Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Range:257 Prm-Si Series, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225757151E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 | Buy Now |
DISTI #
MAL225757151E3
|
Avnet Americas | Cap Aluminum 150uF 450V 20% Aluminum Cylindrical Can 833m Ohm 1.2A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225757151E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$5.1395 | Buy Now |
DISTI #
594-MAL225757151E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450V 22x40mm RoHS: Compliant | 627 |
|
$3.5700 / $5.5800 | Buy Now |
DISTI #
MAL225757151E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 150uF 450V 22x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.6600 | Buy Now |
DISTI #
MAL225757151E3
|
Avnet Americas | Cap Aluminum 150uF 450V 20% Aluminum Cylindrical Can 833m Ohm 1.2A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225757151E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$5.1395 | Buy Now |
DISTI #
MAL225757151E3
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 450VDC, Ø22x40mm, ±20% Min Qty: 1 | 61 |
|
$3.0700 / $5.3000 | Buy Now |
DISTI #
MAL225757151E3
|
Avnet Americas | Cap Aluminum 150uF 450V 20% Aluminum Cylindrical Can 833m Ohm 1.2A 3000 hr 85°C Cardboard - Boxed Product (Development Kits) (Alt: MAL225757151E3) Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$5.1395 | Buy Now |
DISTI #
3295951
|
element14 Asia-Pacific | CAP, 150UF, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 653 |
|
$3.7738 / $6.7915 | Buy Now |
DISTI #
3295951
|
Farnell | CAP, 150UF, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 653 |
|
$3.3328 / $5.4879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225757151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225757151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1190 mΩ | |
Leakage Current | 0.68 mA | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |