MAL225763331E3
Description: Aluminum Electrolytic Capacitor,

Overview of MAL225763331E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for MAL225763331E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ2906
Newark 330 250V 22X30Mm 85 5000H |Vishay MAL225763331E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.4400
  • 1,000 $3.0300
  • 2,500 $2.8200
$2.8200 / $3.4400 Buy Now
DISTI # MAL225763331E3
Avnet Americas Aluminum Electrolytic Capacitor Power Ripple Miniature 330uF 20% 250V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225763331E3) Min Qty: 800 Package Multiple: 100 Container: Box 0
RFQ
DISTI # MAL225763331E3
TTI Aluminum Electrolytic Capacitors - Snap In 330UF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk Americas - 0
  • 800 $3.0200
  • 1,000 $2.9600
  • 2,000 $2.9100
  • 2,500 $2.8200
$2.8200 / $3.0200 Buy Now

CAD Models for MAL225763331E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL225763331E3 by Vishay Intertechnologies

MAL225763331E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
23 mm
Dielectric Material
ALUMINUM (WET)
ESR
360 mΩ
Leakage Current
0.83 mA
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1660 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL225763331E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL225763331E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL225763331E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL225763331E3 would you like to use for your alert(s)?
  • Please alert me when MAL225763331E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL225763331E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL225763331E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL225763331E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL225763331E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL225763331E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: