Part Details for MAL225786181E3 by Vishay Intertechnologies
Overview of MAL225786181E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MAL225786181E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2962
|
Newark | 180 400V 30X25Mm 85 5000H |Vishay MAL225786181E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.4900 | Buy Now |
DISTI #
MAL225786181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 180uF 20% 400V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225786181E3) Min Qty: 800 Package Multiple: 100 Container: Box | 0 |
|
$5.0252 | Buy Now |
DISTI #
MAL225786181E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 180UF 400V pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.6400 / $3.8600 | Buy Now |
DISTI #
MAL225786181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 180uF 20% 400V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225786181E3) Min Qty: 800 Package Multiple: 100 Container: Box | 0 |
|
$5.0252 | Buy Now |
DISTI #
MAL225786181E3
|
Avnet Americas | Aluminum Electrolytic Capacitor Power Ripple Miniature 180uF 20% 400V 2-Pin Snap-In - Boxed Product (Development Kits) (Alt: MAL225786181E3) Min Qty: 800 Package Multiple: 100 Container: Box | 0 |
|
$5.0252 | Buy Now |
Part Details for MAL225786181E3
MAL225786181E3 CAD Models
MAL225786181E3 Part Data Attributes
|
MAL225786181E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225786181E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 31 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1030 mΩ | |
Leakage Current | 0.72 mA | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |