-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9268
|
Newark | Cap, Alu Elec, 1200Uf, 250V, Snap-In, Capacitance:1200µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL225923122E3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 | Buy Now |
DISTI #
MAL225923122E3
|
Avnet Americas | Cap Aluminum 1200uF 250V 20% Snap-In Cylindrical 0.12Ohm 3340mA Box (Alt: MAL225923122E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL225923122E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 105C 3000H 35x40mm RoHS: Compliant | 82 |
|
$8.5600 / $12.8800 | Buy Now |
DISTI #
MAL225923122E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% 105C 3000H 35x40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.0500 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225923122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225923122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3340 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225923122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225923122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2E122MCAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Hitachi Ltd | MAL225923122E3 vs HU2E122MCAS5WPPF |
HU2E122MRAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Hitachi Ltd | MAL225923122E3 vs HU2E122MRAS5WPEC |
B43504C2128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225923122E3 vs B43504C2128M002 |
HU2E122MTAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Hitachi Ltd | MAL225923122E3 vs HU2E122MTAS5WPEC |
B43504C2128M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225923122E3 vs B43504C2128M082 |
LGW2E122MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | MAL225923122E3 vs LGW2E122MEKC40 |
LAR2E122MEUC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | MAL225923122E3 vs LAR2E122MEUC40 |
B43504C2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225923122E3 vs B43504C2128M002 |
B43504C2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225923122E3 vs B43504C2128M080 |
B43509F2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | MAL225923122E3 vs B43509F2128M007 |