Part Details for MAL225956121E3 by Vishay Intertechnologies
Overview of MAL225956121E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL225956121E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9338
|
Newark | Cap, Alu Elec, 120Uf, 400V, Snap-In, Capacitance:120Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225956121E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
MAL225956121E3
|
Avnet Americas | Cap Aluminum 120uF 400V 20% Snap-In Cylindrical 1.08Ohm 930mA Box (Alt: MAL225956121E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.0133 | Buy Now |
DISTI #
594-MAL225956121E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20% 105C 3000H 22x30mm RoHS: Compliant | 492 |
|
$2.9000 / $4.2800 | Buy Now |
DISTI #
MAL225956121E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20% 105C 3000H 22x30mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.8300 / $2.8900 | Buy Now |
DISTI #
MAL225956121E3
|
Avnet Americas | Cap Aluminum 120uF 400V 20% Snap-In Cylindrical 1.08Ohm 930mA Box (Alt: MAL225956121E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.0133 | Buy Now |
DISTI #
2847126
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8830 / $5.8792 | Buy Now |
Part Details for MAL225956121E3
MAL225956121E3 CAD Models
MAL225956121E3 Part Data Attributes:
|
MAL225956121E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225956121E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1080 mΩ | |
Leakage Current | 0.48 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225956121E3
This table gives cross-reference parts and alternative options found for MAL225956121E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225956121E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIH12140022030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | MAL225956121E3 vs SIH12140022030 |