There are no models available for this part yet.
Overview of MAL225956151E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL225956151E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC9383
|
Newark | Cap, 150µf, 400V, Alu Elec, Snap-In, Capacitance:150µf, Voltage Rating:400V, Product Range:259 Phm-Si Series, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL225956151E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 797 |
|
$3.9200 | Buy Now | |
DISTI #
46AC9339
|
Newark | Cap, Alu Elec, 150Uf, 400V, Snap-In, Capacitance:150µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Vishay MAL225956151E3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.2100 | Buy Now | |
DISTI #
MAL225956151E3
|
Avnet Americas | Cap Aluminum 150uF 400V 20% Aluminum Cylindrical Can 413m Ohm 1.08A 3000 hr 105°C Cardboard (Alt: MAL225956151E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
594-MAL225956151E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% 105C 3000H 22x35mm RoHS: Compliant | 0 |
|
$3.3800 / $3.5500 | Order Now | |
DISTI #
MAL225956151E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% 105C 3000H 22x35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.9400 / $3.2400 | Buy Now |
CAD Models for MAL225956151E3 by Vishay Intertechnologies
Part Data Attributes for MAL225956151E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
860 mΩ
|
Leakage Current
|
0.6 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1080 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL225956151E3
This table gives cross-reference parts and alternative options found for MAL225956151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225956151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A9157M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M082 |
B43644A9157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956151E3 vs B43644A9157M087 |
B43644A9157M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225956151E3 vs B43644A9157M062 |
B43644A9157M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M060 |
B43644A9157M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M062 |
B43644A9157M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M087 |
B43644A9157M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M000 |
B43644A9157M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M002 |
SIH15140022035 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | MAL225956151E3 vs SIH15140022035 |
B43644A9157M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | MAL225956151E3 vs B43644A9157M067 |