-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9392
|
Newark | Cap, 470Μf, 400V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage Rating:400V, Product Range:259 Phm-Si Series, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL225966471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$10.4200 / $13.6000 | Buy Now |
DISTI #
46AC9392
|
Newark | Cap, Alu Elec, 470Uf, 400V, Snap-In, Capacitance:470Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:259 Phm-Si Series, Product Diameter:35Mm, Esr:0.154Ohm Rohs Compliant: Yes |Vishay MAL225966471E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 | Buy Now |
DISTI #
MAL225966471E3
|
Avnet Americas | Cap Aluminum 470uF 400V 20% Aluminum Cylindrical Can 154m Ohm 2.09A 3000 hr 105°C Cardboard (Alt: MAL225966471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$11.7170 | Buy Now |
DISTI #
594-MAL225966471E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 105C 3000H 35x35mm RoHS: Compliant | 132 |
|
$8.9400 / $12.0100 | Buy Now |
DISTI #
V79:2366_26618101
|
Arrow Electronics | Cap Aluminum Lytic 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.32 Ohm 2090mA 3000h 105°C Box Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 1 |
|
$7.0800 / $8.6680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 | 0 |
|
$9.2300 | Buy Now |
DISTI #
MAL225966471E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% 105C 3000H 35x35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$8.3200 / $8.6900 | Buy Now |
DISTI #
MAL225966471E3
|
Avnet Americas | Cap Aluminum 470uF 400V 20% Aluminum Cylindrical Can 154m Ohm 2.09A 3000 hr 105°C Cardboard (Alt: MAL225966471E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$11.7170 | Buy Now |
DISTI #
2847129
|
element14 Asia-Pacific | CAP, 470F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 350 |
|
$9.4462 / $12.6910 | Buy Now |
DISTI #
2847129
|
Farnell | CAP, 470F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 350 |
|
$8.9720 / $12.7114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL225966471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225966471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Leakage Current | 1.88 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL225966471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225966471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B9477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225966471E3 vs B43544B9477M060 |
B43544B9477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225966471E3 vs B43544B9477M002 |
B43544B9477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL225966471E3 vs B43544B9477M062 |
B43508B9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225966471E3 vs B43508B9477M000 |
B43544B9477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225966471E3 vs B43544B9477M007 |
B43544B9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL225966471E3 vs B43544B9477M000 |
B43544B9477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL225966471E3 vs B43544B9477M062 |
B43544B9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL225966471E3 vs B43544B9477M002 |
B43544B9477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | MAL225966471E3 vs B43544B9477M060 |
B43508B9477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL225966471E3 vs B43508B9477M000 |