Part Details for MAL226065152E3 by Vishay Intertechnologies
Overview of MAL226065152E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAL226065152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3009
|
Newark | 1500 16V 18X20Mm 150 2000H |Vishay MAL226065152E3 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4600 | Buy Now |
DISTI #
MAL226065152E3
|
Avnet Americas | Cap Aluminum Polymer 1500uF 16VDC 20% Radial Aluminum Cylindrical Can 7.5mm 750mA Bulk (Alt: MAL226065152E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 | 0 |
|
$1.8913 / $2.1333 | Buy Now |
Part Details for MAL226065152E3
MAL226065152E3 CAD Models
MAL226065152E3 Part Data Attributes
|
MAL226065152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL226065152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.243 mA | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 525 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |