Part Details for MAL226099505E3 by Vishay Intertechnologies
Overview of MAL226099505E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL226099505E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8290
|
Newark | 2200 16V 16X16X21Mm 150 2000H |Vishay MAL226099505E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4300 | Buy Now |
DISTI #
MAL226099505E3
|
Avnet Americas | SMD 2200uF 16V 16x16x21 150°C (Alt: MAL226099505E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL226099505E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2200uF 16V 16x16x21 High Vibration RoHS: Compliant | 0 |
|
$2.7800 / $2.9100 | Order Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.9664 / $6.4320 | Buy Now | |
DISTI #
MAL226099505E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 1500 hours @ 150�C, Radial Can - SMD (Alt: MAL226099505E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL226099505E3
MAL226099505E3 CAD Models
MAL226099505E3 Part Data Attributes
|
MAL226099505E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL226099505E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.352 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 660 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 16 mm |
Alternate Parts for MAL226099505E3
This table gives cross-reference parts and alternative options found for MAL226099505E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL226099505E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL216099505E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, 6363 | Vishay Intertechnologies | MAL226099505E3 vs MAL216099505E3 |