Part Details for MAL229956122E3 by Vishay Beyschlag
Overview of MAL229956122E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL229956122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4859PHBK-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SNAP TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
534 In Stock |
|
$26.0620 / $26.6500 | Buy Now |