Part Details for MAL229957681E3 by Vishay Intertechnologies
Overview of MAL229957681E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL229957681E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8555
|
Newark | Cap, 680Μf, 450V, Alu Elec, Snap-In, Capacitance:680Μf, Voltage Rating:450V, Product Range:299 Phl-4Tsi Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL229957681E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$23.3000 / $32.0800 | Buy Now |
DISTI #
12AC1419
|
Newark | Cap, Alu Elec, 680Uf, 450V, Snap-In, Capacitance:680Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL229957681E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 | Buy Now |
DISTI #
MAL229957681E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 450 V, ± 20%, Snap-In (Alt: MAL229957681E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$29.1611 | Buy Now |
DISTI #
594-MAL229957681E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 450V 35x70 RoHS: Compliant | 261 |
|
$20.1000 / $21.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$22.9800 | Buy Now |
DISTI #
MAL229957681E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 450V 35x70 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$20.1000 | Buy Now |
DISTI #
MAL229957681E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 450 V, � 20%, Snap-In (Alt: MAL229957681E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL229957681E3
MAL229957681E3 CAD Models
MAL229957681E3 Part Data Attributes
|
MAL229957681E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL229957681E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Leakage Current | 0.616 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3340 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |