-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8556
|
Newark | Cap, 1000µf, 450V, Alu Elec, Snap-In, Capacitance:1000µf, Voltage Rating:450V, Product Range:299 Phl-4Tsi Series, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Vishay MAL229967102E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$29.5400 / $29.9000 | Buy Now |
DISTI #
12AC1425
|
Newark | Cap, Alu Elec, 1000Uf, 450V, Snap-In, Capacitance:1000µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:299 Phl-4Tsi Series, Product Diameter:40Mm, Esr:0.09Ohmrohs Compliant: Yes |Vishay MAL229967102E3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3100 | Buy Now |
DISTI #
MAL229967102E3
|
Avnet Americas | 1000?F 450V 40x80 105?C 5000h (Alt: MAL229967102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL229967102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 450V 40x80 RoHS: Compliant | 186 |
|
$29.5400 | Buy Now |
DISTI #
MAL229967102E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 450V 40x80 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$32.3000 | Buy Now |
DISTI #
MAL229967102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 450 V, � 20%, Snap-In (Alt: MAL229967102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL229967102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL229967102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 0.904 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4410 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | SNAP-IN |