Part Details for MAL229967152E3 by Vishay Intertechnologies
Overview of MAL229967152E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL229967152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1426
|
Newark | 1500 450V 45X80Mm 105 5000H |Vishay MAL229967152E3 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 | Buy Now |
DISTI #
MAL229967152E3
|
Avnet Americas | 1500µF 450V 45x80 105°C 5000h (Alt: MAL229967152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MAL229967152E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 450 V, � 20%, Snap-In (Alt: MAL229967152E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL229967152E3
MAL229967152E3 CAD Models
MAL229967152E3 Part Data Attributes
|
MAL229967152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL229967152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 1.354 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5390 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Shape | SNAP-IN |