Part Details for MAL229976122E3 by Vishay Intertechnologies
Overview of MAL229976122E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAL229976122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1430
|
Newark | 1200 400V 45X60Mm 105 5000H |Vishay MAL229976122E3 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1400 / $30.0300 | Buy Now |
DISTI #
MAL229976122E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 400 V, ± 20%, Snap-In (Alt: MAL229976122E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | 0 |
|
$40.3322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks | 0 |
|
$31.7800 | Buy Now |
DISTI #
MAL229976122E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 400 V, � 20%, Snap-In (Alt: MAL229976122E3) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL229976122E3
MAL229976122E3 CAD Models
MAL229976122E3 Part Data Attributes
|
MAL229976122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL229976122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 0.964 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4610 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL229976122E3
This table gives cross-reference parts and alternative options found for MAL229976122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL229976122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43515B9128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | MAL229976122E3 vs B43515B9128M080 |
B43515B9128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | MAL229976122E3 vs B43515B9128M080 |
B43515B9128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | MAL229976122E3 vs B43515B9128M000 |
B43515B9128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | MAL229976122E3 vs B43515B9128M000 |
B43515B9128M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1200uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | MAL229976122E3 vs B43515B9128M087 |
SI4PH12240045060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | MAL229976122E3 vs SI4PH12240045060 |