Part Details for MAL250014182E3 by Vishay Intertechnologies
Overview of MAL250014182E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL250014182E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0162
|
Newark | 1800 420V 50X105Mm 85 5000H |Vishay MAL250014182E3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8100 / $41.0300 | Buy Now |
DISTI #
MAL250014182E3
|
Avnet Americas | 1800UF 420V 50X105MM 85 C 2000H - Bulk (Alt: MAL250014182E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$36.9900 / $52.1189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$40.5200 | Buy Now |
Part Details for MAL250014182E3
MAL250014182E3 CAD Models
MAL250014182E3 Part Data Attributes
|
MAL250014182E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250014182E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 93 mΩ | |
Leakage Current | 1.51 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 6030 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |