Part Details for MAL250056122E3 by Vishay Intertechnologies
Overview of MAL250056122E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL250056122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M0217
|
Newark | 1200 400V 50X80Mm 85 5000H |Vishay MAL250056122E3 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 / $27.3400 | Buy Now |
DISTI #
MAL250056122E3
|
Avnet Americas | 1200UF 400V 50X80MM 85 C 2000H - Bulk (Alt: MAL250056122E3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$22.8500 / $28.5525 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$27.0000 | Buy Now |
Part Details for MAL250056122E3
MAL250056122E3 CAD Models
MAL250056122E3 Part Data Attributes
|
MAL250056122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250056122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 137 mΩ | |
Leakage Current | 0.96 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4810 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL250056122E3
This table gives cross-reference parts and alternative options found for MAL250056122E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250056122E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250016122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250056122E3 vs MAL250016122E3 |
MAL250056122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1200 uF, STUD MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL250056122E3 vs MAL250056122E3 |