Part Details for MALIEYH07BU512D02K by Vishay Intertechnologies
Overview of MALIEYH07BU512D02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07BU512D02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07BU512D02K
|
Avnet Americas | 12000UF 16V 30X25 - Bulk (Alt: MALIEYH07BU512D02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07BU512D02K
MALIEYH07BU512D02K CAD Models
MALIEYH07BU512D02K Part Data Attributes
|
MALIEYH07BU512D02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BU512D02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.315 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BU512D02K
This table gives cross-reference parts and alternative options found for MALIEYH07BU512D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BU512D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX123M016K012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BU512D02K vs 381LX123M016K012A |
ELD129M016AS1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALIEYH07BU512D02K vs ELD129M016AS1AA |
VP129M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF | Man Yue Technology Holdings Ltd | MALIEYH07BU512D02K vs VP129M1C |
HE1C129M30025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MALIEYH07BU512D02K vs HE1C129M30025HA |
ELG129M016AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | MALIEYH07BU512D02K vs ELG129M016AS1AA |
HP129M1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF | Man Yue Technology Holdings Ltd | MALIEYH07BU512D02K vs HP129M1C |
EKMH160LIN123MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | MALIEYH07BU512D02K vs EKMH160LIN123MR25S |
ELG129M016AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | MALIEYH07BU512D02K vs ELG129M016AS1AV |
MALIEYH07BU512D02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07BU512D02K vs MALIEYH07BU512D02K |
LG016M12K0BP5-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | MALIEYH07BU512D02K vs LG016M12K0BP5-3025 |