Part Details for MALIEYH07BV433J02K by Vishay Intertechnologies
Overview of MALIEYH07BV433J02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07BV433J02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07BV433J02K
|
Avnet Americas | 3300UF 63V 30X30 - Bulk (Alt: MALIEYH07BV433J02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07BV433J02K
MALIEYH07BV433J02K CAD Models
MALIEYH07BV433J02K Part Data Attributes
|
MALIEYH07BV433J02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BV433J02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 109 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.368 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BV433J02K
This table gives cross-reference parts and alternative options found for MALIEYH07BV433J02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BV433J02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215878332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYH07BV433J02K vs MAL215878332E3 |
MAL215838332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYH07BV433J02K vs MAL215838332E3 |
ECOS1JA332DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07BV433J02K vs ECOS1JA332DA |
1332LGM3030LHN1110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BV433J02K vs 1332LGM3030LHN1110 |
B41252C8338M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BV433J02K vs B41252C8338M062 |
MALIEYH07BV433J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07BV433J02K vs MALIEYH07BV433J42K |
1332LGM3030LHN9110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BV433J02K vs 1332LGM3030LHN9110 |
8332LGM3030LHN7110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BV433J02K vs 8332LGM3030LHN7110 |
8332LGM3030LHN3110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07BV433J02K vs 8332LGM3030LHN3110 |
LG063M3300BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | MALIEYH07BV433J02K vs LG063M3300BP3-3030 |