Part Details for MALIEYH07CA533D02K by Vishay Intertechnologies
Overview of MALIEYH07CA533D02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYH07CA533D02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYH07CA533D02K
|
Avnet Americas | 33000UF 16V 35X35 - Bulk (Alt: MALIEYH07CA533D02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYH07CA533D02K
MALIEYH07CA533D02K CAD Models
MALIEYH07CA533D02K Part Data Attributes
|
MALIEYH07CA533D02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07CA533D02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.18 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4710 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07CA533D02K
This table gives cross-reference parts and alternative options found for MALIEYH07CA533D02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07CA533D02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B4339M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07CA533D02K vs B41252B4339M060 |
B41252B4339M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07CA533D02K vs B41252B4339M007 |
B41252B4339M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07CA533D02K vs B41252B4339M062 |
381LX333M016A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | MALIEYH07CA533D02K vs 381LX333M016A032A |
B41252B4339M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07CA533D02K vs B41252B4339M007 |
381LX333M016A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | MALIEYH07CA533D02K vs 381LX333M016A032AD |
MALIEYH07CA533D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYH07CA533D02K vs MALIEYH07CA533D42K |
HE1C339M35035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALIEYH07CA533D02K vs HE1C339M35035HA |
ECOS1CA333EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MALIEYH07CA533D02K vs ECOS1CA333EA |
381LX333M016A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | MALIEYH07CA533D02K vs 381LX333M016A032D |