There are no models available for this part yet.
Overview of MALIEYH07LA422J02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07LA422J02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYH07LA422J02K
|
Avnet Americas | Cap Aluminum 2200uF 63V 20% (22 X 35mm) Aluminum Cylindrical Can 10mm 0.157 Ohm 1860mA 2000 hr 105°C Bulk - Bulk (Alt: MALIEYH07LA422J02K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MALIEYH07LA422J02K
|
Avnet Abacus | Cap Aluminum 2200uF 63V 20% (22 X 35mm) Aluminum Cylindrical Can 10mm 0.157 Ohm 1860mA 2000 hr 105�C Bulk (Alt: MALIEYH07LA422J02K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MALIEYH07LA422J02K by Vishay Intertechnologies
Part Data Attributes for MALIEYH07LA422J02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
157 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.117 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
1860 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYH07LA422J02K
This table gives cross-reference parts and alternative options found for MALIEYH07LA422J02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07LA422J02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07LA422J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYH07LA422J02K vs MALIEYH07LA422J42K |