Part Details for MALIEYN07AC539C02K by Vishay Intertechnologies
Overview of MALIEYN07AC539C02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07AC539C02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07AC539C02K
|
Avnet Americas | 39000UF 10V 25,4X45 - Bulk (Alt: MALIEYN07AC539C02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07AC539C02K
MALIEYN07AC539C02K CAD Models
MALIEYN07AC539C02K Part Data Attributes
|
MALIEYN07AC539C02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07AC539C02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.873 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6310 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07AC539C02K
This table gives cross-reference parts and alternative options found for MALIEYN07AC539C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07AC539C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10USG39000MEFCSN25X45 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | MALIEYN07AC539C02K vs 10USG39000MEFCSN25X45 |
1393LBM2545LKN2810 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 1393LBM2545LKN2810 |
LH010M39K0BP5-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 39000uF, | YAGEO Corporation | MALIEYN07AC539C02K vs LH010M39K0BP5-2545 |
2393LBM2545LKN4810 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 2393LBM2545LKN4810 |
2393LBM2545LKN08E0 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 2393LBM2545LKN08E0 |
1393LBM2545LKN4850 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 1393LBM2545LKN4850 |
8393LBM2545LKN98F0 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 8393LBM2545LKN98F0 |
MALIEYN07AC539C42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYN07AC539C02K vs MALIEYN07AC539C42K |
8393LBM2545LKN0850 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 8393LBM2545LKN0850 |
2393LBM2545LKN78F0 | CAP,AL2O3,39MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AC539C02K vs 2393LBM2545LKN78F0 |