Part Details for MALIEYN07AD547C02K by Vishay Intertechnologies
Overview of MALIEYN07AD547C02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07AD547C02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07AD547C02K
|
Avnet Americas | 47000UF 10V 25,4X50 - Bulk (Alt: MALIEYN07AD547C02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07AD547C02K
MALIEYN07AD547C02K CAD Models
MALIEYN07AD547C02K Part Data Attributes
|
MALIEYN07AD547C02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07AD547C02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.057 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6830 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07AD547C02K
This table gives cross-reference parts and alternative options found for MALIEYN07AD547C02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07AD547C02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2473LBM2550LKN0810 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 2473LBM2550LKN0810 |
8473LBM2550LKN28E0 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 8473LBM2550LKN28E0 |
8473LBM2550LKN48E0 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 8473LBM2550LKN48E0 |
SLPX473M010C9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | MALIEYN07AD547C02K vs SLPX473M010C9P3A |
2473LBM2550LKN78E0 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 2473LBM2550LKN78E0 |
8473LBM2550LKN5850 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 8473LBM2550LKN5850 |
2473LBM2550LKN0850 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 2473LBM2550LKN0850 |
LH010M47K0BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | MALIEYN07AD547C02K vs LH010M47K0BP542550 |
8473LBM2550LKN7850 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 8473LBM2550LKN7850 |
1473LBM2550LKN58E0 | CAP,AL2O3,47MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AD547C02K vs 1473LBM2550LKN58E0 |