There are no models available for this part yet.
Overview of MALIEYN07BU527B02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALIEYN07BU527B02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYN07BU527B02K
|
Avnet Americas | 27000UF 6,3V 30X25 - Bulk (Alt: MALIEYN07BU527B02K) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for MALIEYN07BU527B02K by Vishay Intertechnologies
Part Data Attributes for MALIEYN07BU527B02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
REFERENCE STANDARD: IEC60384-4
|
Capacitance
|
27000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
27 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.237 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
4890 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYN07BU527B02K
This table gives cross-reference parts and alternative options found for MALIEYN07BU527B02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07BU527B02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH006M27K0BP4-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BP4-3025 |
MALIEYN07BU527B42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYN07BU527B02K vs MALIEYN07BU527B42K |
LH006M27K0BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BP3-3025 |
LH006M27K0BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BPF-3025 |
LH006M27K0BP343025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BP343025 |
LH006M27K0BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BP443025 |
ELH279M6R3AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | KEMET Corporation | MALIEYN07BU527B02K vs ELH279M6R3AS1AA |
ESMH6R3VSN273MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MALIEYN07BU527B02K vs ESMH6R3VSN273MR25S |
LH006M27K0BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | MALIEYN07BU527B02K vs LH006M27K0BPF43025 |
MALIEYN07BU527B42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 27000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | MALIEYN07BU527B02K vs MALIEYN07BU527B42K |