Part Details for MALIEYN07CC456L02K by Vishay Intertechnologies
Overview of MALIEYN07CC456L02K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALIEYN07CC456L02K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALIEYN07CC456L02K
|
Avnet Americas | 5600UF 100V 35X45 - Bulk (Alt: MALIEYN07CC456L02K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for MALIEYN07CC456L02K
MALIEYN07CC456L02K CAD Models
MALIEYN07CC456L02K Part Data Attributes
|
MALIEYN07CC456L02K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07CC456L02K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.008 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6340 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07CC456L02K
This table gives cross-reference parts and alternative options found for MALIEYN07CC456L02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07CC456L02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-562M2AL3A3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CC456L02K vs LS-562M2AL3A3545 |
LS-562M2A--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | MALIEYN07CC456L02K vs LS-562M2A--A3545S |
QP568M2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | MALIEYN07CC456L02K vs QP568M2A |
380LX562M100A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF | Cornell Dubilier Electronics Inc | MALIEYN07CC456L02K vs 380LX562M100A452D |
100USC5600MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYN07CC456L02K vs 100USC5600MEFCSN35X45 |
B41231A9568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYN07CC456L02K vs B41231A9568M000 |
380LX562M100A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | MALIEYN07CC456L02K vs 380LX562M100A452AD |
LLS2A562MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | MALIEYN07CC456L02K vs LLS2A562MEUC |
LS-562M2AL5-3545 | CAP,AL2O3,5.6MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MALIEYN07CC456L02K vs LS-562M2AL5-3545 |
380LX562M100A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYN07CC456L02K vs 380LX562M100A452 |