There are no models available for this part yet.
Overview of MALREKA00AA168JM0K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKA00AA168JM0K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R7687
|
Newark | 6,8Uf 63V 5X11 |Vishay MALREKA00AA168JM0K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
CAD Models for MALREKA00AA168JM0K by Vishay Intertechnologies
Part Data Attributes for MALREKA00AA168JM0K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
19500 mΩ
|
Length
|
11 mm
|
Manufacturer Series
|
EKA
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
60 mA
|
Series
|
EKA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for MALREKA00AA168JM0K
This table gives cross-reference parts and alternative options found for MALREKA00AA168JM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA168JM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LGM0511LL00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511LL00N |
86R8LGM0511WFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WFN10 |
SA063M6R8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MALREKA00AA168JM0K vs SA063M6R8 |
86R8LGM0511WF00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WF00B |
86R8LGM0511WF05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WF05M |
86R8LGM0511WF05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WF05D |
B41004A8685M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | MALREKA00AA168JM0K vs B41004A8685M016 |
86R8LGM0511WF04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WF04F |
GS6R8M063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | MDL Electronics Industrial Co Ltd | MALREKA00AA168JM0K vs GS6R8M063 |
86R8LGM0511WF00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | MALREKA00AA168JM0K vs 86R8LGM0511WF00F |