Part Details for MALREKA00BA247JL0K by Vishay Intertechnologies
Overview of MALREKA00BA247JL0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00BA247JL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7724
|
Newark | 47Uf 63V 6,3X11 |Vishay MALREKA00BA247JL0K Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
MALREKA00BA247JL0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: MALREKA00BA247JL0K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKA00BA247JL0K
MALREKA00BA247JL0K CAD Models
MALREKA00BA247JL0K Part Data Attributes
|
MALREKA00BA247JL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00BA247JL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2820 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 181 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00BA247JL0K
This table gives cross-reference parts and alternative options found for MALREKA00BA247JL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00BA247JL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63PK47MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MALREKA00BA247JL0K vs 63PK47MEFC6.3X11 |
63PK47MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00BA247JL0K vs 63PK47MTA6.3X11 |
ESMG630ELL470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKA00BA247JL0K vs ESMG630ELL470MF11D |
63PK47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00BA247JL0K vs 63PK47MFA6.3X11 |
MAL203838479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00BA247JL0K vs MAL203838479E3 |
63YK47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKA00BA247JL0K vs 63YK47MKC6.3X11 |
REA470M1JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKA00BA247JL0K vs REA470M1JBK-0611S |
NRSS470M63V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MALREKA00BA247JL0K vs NRSS470M63V6.3X11TR |
63YK47MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKA00BA247JL0K vs 63YK47MCE6.3X11 |
MALREKA00BA247J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00BA247JL0K vs MALREKA00BA247J00K |