There are no models available for this part yet.
Overview of MALREKA00DC210OG0K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKA00DC210OG0K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R7740
|
Newark | 10Uf 350V 10X12,5 |Vishay MALREKA00DC210OG0K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
CAD Models for MALREKA00DC210OG0K by Vishay Intertechnologies
Part Data Attributes for MALREKA00DC210OG0K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
26500 mΩ
|
JESD-609 Code
|
e3
|
Length
|
12.5 mm
|
Manufacturer Series
|
EKA
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
107 mA
|
Series
|
EKA
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for MALREKA00DC210OG0K
This table gives cross-reference parts and alternative options found for MALREKA00DC210OG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00DC210OG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR350106M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Maxcap Electronics Sdn Bhd | MALREKA00DC210OG0K vs SR350106M |
ESMQ351EC3100MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | MALREKA00DC210OG0K vs ESMQ351EC3100MJC5S |
UVK2V100MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | MALREKA00DC210OG0K vs UVK2V100MPD1CA |
RDHV10M350CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKA00DC210OG0K vs RDHV10M350CF310X12.5 |
ESMQ351EBD100MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKA00DC210OG0K vs ESMQ351EBD100MJC5S |
ESMQ351EC5100MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | MALREKA00DC210OG0K vs ESMQ351EC5100MJC5S |
RDHV10M350TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKA00DC210OG0K vs RDHV10M350TB10X12.5 |
RDHV10M350TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKA00DC210OG0K vs RDHV10M350TR2610X12.5 |
RDHV10M350TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKA00DC210OG0K vs RDHV10M350TR10X12.5 |
MALREKA00DC210O00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00DC210OG0K vs MALREKA00DC210O00K |