There are no models available for this part yet.
Overview of MALREKA05AA147L00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKA05AA147L00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R7874
|
Newark | 4,7Uf 100V 5X11 |Vishay MALREKA05AA147L00K RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
CAD Models for MALREKA05AA147L00K by Vishay Intertechnologies
Part Data Attributes for MALREKA05AA147L00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0141 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
50 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKA05AA147L00K
This table gives cross-reference parts and alternative options found for MALREKA05AA147L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05AA147L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7MAM0511WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 84R7MAM0511WPN4F |
84R7MAM0511WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 84R7MAM0511WPN08F0 |
14R7MAM0511LLN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511LLN08F0 |
84R7MAM0511LLN085F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 84R7MAM0511LLN085F |
14R7MAM0511WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511WPN981M |
14R7MAM0511WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511WPN585M |
14R7MAM0511LLN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511LLN18E0 |
14R7MAM0511LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511LLN5810 |
84R7MAM0511LLN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 84R7MAM0511LLN1J |
14R7MAM0511LLN58ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKA05AA147L00K vs 14R7MAM0511LLN58ED |