Part Details for MALREKB00DC210NG0K by Vishay Intertechnologies
Overview of MALREKB00DC210NG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DC210NG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8097
|
Newark | 10Uf 250V 10X12,5 |Vishay MALREKB00DC210NG0K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 | Buy Now |
Part Details for MALREKB00DC210NG0K
MALREKB00DC210NG0K CAD Models
MALREKB00DC210NG0K Part Data Attributes
|
MALREKB00DC210NG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DC210NG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 19890 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 68 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKB00DC210NG0K
This table gives cross-reference parts and alternative options found for MALREKB00DC210NG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DC210NG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV10M250TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKB00DC210NG0K vs UTWHV10M250TR6310X12.5 |
NREHW100M250V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | MALREKB00DC210NG0K vs NREHW100M250V10X12.5TBSTNF |
250LLE10MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | MALREKB00DC210NG0K vs 250LLE10MEFCRK10X12.5 |
B43821K2106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB00DC210NG0K vs B43821K2106M004 |
B43851K2106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB00DC210NG0K vs B43851K2106M004 |
RGA100M2EBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | MALREKB00DC210NG0K vs RGA100M2EBK-1012T |
250LLE10MEFCCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB00DC210NG0K vs 250LLE10MEFCCC10X12.5 |
250LLE10MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB00DC210NG0K vs 250LLE10MEFCKC10X12.5 |
NRB-XL100M250V10X12.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | MALREKB00DC210NG0K vs NRB-XL100M250V10X12.5TBF |
NREHW100M250V10X12.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | MALREKB00DC210NG0K vs NREHW100M250V10X12.5SP7.5LLYF |