Part Details for MALREKB00DD347F00K by Vishay Intertechnologies
Overview of MALREKB00DD347F00K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DD347F00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8121
|
Newark | 470Uf 35V 10X16 |Vishay MALREKB00DD347F00K RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
MALREKB00DD347F00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKB00DD347F00K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00DD347F00K
MALREKB00DD347F00K CAD Models
MALREKB00DD347F00K Part Data Attributes
|
MALREKB00DD347F00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DD347F00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4935 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 521 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00DD347F00K
This table gives cross-reference parts and alternative options found for MALREKB00DD347F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DD347F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG350ETE471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKB00DD347F00K vs EKMG350ETE471MJ16S |
TKR471M1VG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | MALREKB00DD347F00K vs TKR471M1VG |
RD1V477M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MALREKB00DD347F00K vs RD1V477M10016ML |
RD1V477M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | MALREKB00DD347F00K vs RD1V477M10016 |
LESRA470M35TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MALREKB00DD347F00K vs LESRA470M35TR6310X16 |
EKMQ350EBD471MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | MALREKB00DD347F00K vs EKMQ350EBD471MJ16S |
LESRA470M35CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MALREKB00DD347F00K vs LESRA470M35CF210X16 |
RJ4-35V471MH4#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | MALREKB00DD347F00K vs RJ4-35V471MH4#-GAS |
35YXA470MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MALREKB00DD347F00K vs 35YXA470MRX10X16 |
NRWS471M35V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | MALREKB00DD347F00K vs NRWS471M35V10X16TBSTF |