Part Details for MALREKB00DE310L00K by Vishay Intertechnologies
Overview of MALREKB00DE310L00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00DE310L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00DE310L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKB00DE310L00K) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00DE310L00K
MALREKB00DE310L00K CAD Models
MALREKB00DE310L00K Part Data Attributes
|
MALREKB00DE310L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00DE310L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1060 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00DE310L00K
This table gives cross-reference parts and alternative options found for MALREKB00DE310L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00DE310L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101MAM1020LYN3110 | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 1101MAM1020LYN3110 |
8101MAM1020LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LEN011P |
8101MAM1020LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LEN9110 |
8101MAM1020LE07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LE07D |
8101MAM1020LYN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LYN011C |
8101MAM1020LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LE07M |
1101MAM1020LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 1101MAM1020LEN211C |
8101MAM1020LEN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LEN0N |
LESRA100M100TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | MALREKB00DE310L00K vs LESRA100M100TR2610X20 |
8101MAM1020LE050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | MALREKB00DE310L00K vs 8101MAM1020LE050 |