Part Details for MALREKB00JG333LG0K by Vishay Intertechnologies
Overview of MALREKB00JG333LG0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00JG333LG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8179
|
Newark | 330Uf 100V 16X25 |Vishay MALREKB00JG333LG0K Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
MALREKB00JG333LG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKB00JG333LG0K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00JG333LG0K
MALREKB00JG333LG0K CAD Models
MALREKB00JG333LG0K Part Data Attributes:
|
MALREKB00JG333LG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00JG333LG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 320 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 856 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKB00JG333LG0K
This table gives cross-reference parts and alternative options found for MALREKB00JG333LG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00JG333LG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A337M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB00JG333LG0K vs RD2A337M16025SS |
RD2A337M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00JG333LG0K vs RD2A337M16025QL |
MALREKB05JG333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00JG333LG0K vs MALREKB05JG333L00K |
RD2A337M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00JG333LG0K vs RD2A337M16025HL |
517D337M100EK6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00JG333LG0K vs 517D337M100EK6AE3 |
NRWS331M100V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MALREKB00JG333LG0K vs NRWS331M100V16X25 |
RD2A337M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00JG333LG0K vs RD2A337M16025DR |
RD2A337M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKB00JG333LG0K vs RD2A337M16025MR |
MALREKB00JG333L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00JG333LG0K vs MALREKB00JG333L00K |
RJ3-100V331MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | MALREKB00JG333LG0K vs RJ3-100V331MJ6# |